Part Details for MMBTH10LT3 by onsemi
Overview of MMBTH10LT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTH10LT3
MMBTH10LT3 CAD Models
MMBTH10LT3 Part Data Attributes:
|
MMBTH10LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH10LT3
onsemi
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MMBTH10LT3
This table gives cross-reference parts and alternative options found for MMBTH10LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10LT3 vs MMBTH10L99Z |
BFU520W | TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH10LT3 vs BFU520W |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBTH10LT3 vs MMBTH10LT3 |
MMBTH10 | NPN RF Transistor, 3000-REEL | onsemi | MMBTH10LT3 vs MMBTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10LT3 vs MMBTH10 |
MMBTH10-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTH10LT3 vs MMBTH10-TP |
MMBTH10T/R13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTH10LT3 vs MMBTH10T/R13 |
CMPTH10 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBTH10LT3 vs CMPTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Lite-On Semiconductor Corporation | MMBTH10LT3 vs MMBTH10 |
MMBTH10-7-F | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTH10LT3 vs MMBTH10-7-F |