MM74HC133N
Description: HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16

Overview of MM74HC133N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM74HC133N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC133N by Texas Instruments

MM74HC133N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
1
Number of Inputs
13
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
42 ns
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HC133N
    Texas Instruments
    HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MM74HC133N

This table gives cross-reference parts and alternative options found for MM74HC133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC133J NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MM74HC133N vs MC54HC133J
MC74HC133ND NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MM74HC133N vs MC74HC133ND
M54HC133F1R HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics MM74HC133N vs M54HC133F1R
SNJ54HC133J HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments MM74HC133N vs SNJ54HC133J
MM74HC133J HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 Texas Instruments MM74HC133N vs MM74HC133J
SNJ54HC133J-00 HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 Texas Instruments MM74HC133N vs SNJ54HC133J-00
SN74HC133N-00 HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 Texas Instruments MM74HC133N vs SN74HC133N-00
GD74HC133J NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, Goldstar Electron Co Ltd MM74HC133N vs GD74HC133J
MC74HC133N HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC133N vs MC74HC133N
5962-8772301EX NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MM74HC133N vs 5962-8772301EX
Part Number Description Manufacturer Compare
MC74HC133N HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC133N vs MC74HC133N
MM54HC133J IC HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16, Gate National Semiconductor Corporation MM74HC133N vs MM54HC133J
M54HC133F1R HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics MM74HC133N vs M54HC133F1R
MM74HC133J HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 Texas Instruments MM74HC133N vs MM74HC133J
M74HC133B1R HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 STMicroelectronics MM74HC133N vs M74HC133B1R
SNJ54HC133J HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments MM74HC133N vs SNJ54HC133J
MM74HC133N IC HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16, Gate National Semiconductor Corporation MM74HC133N vs MM74HC133N
MC74HC133ND HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC133N vs MC74HC133ND
M54HC133F1 HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MM74HC133N vs M54HC133F1
GD54HC133 NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, PDIP16, Goldstar Electron Co Ltd MM74HC133N vs GD54HC133

Related Parts for MM74HC133N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC133N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC133N by Texas Instruments

Select Manufacturer
Which Manufacturer of MM74HC133N would you like to use for your alert(s)?
  • Please alert me when MM74HC133N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC133N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC133N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC133N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC133N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC133N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: