Part Details for MC74HC133ND by Motorola Semiconductor Products
Overview of MC74HC133ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC133ND
MC74HC133ND CAD Models
MC74HC133ND Part Data Attributes
|
MC74HC133ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC133ND
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC133ND
This table gives cross-reference parts and alternative options found for MC74HC133ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC133ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC133J | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC74HC133ND vs MC54HC133J |
M54HC133F1R | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC133ND vs M54HC133F1R |
SNJ54HC133J | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | MC74HC133ND vs SNJ54HC133J |
MM74HC133J | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC133ND vs MM74HC133J |
SNJ54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | MC74HC133ND vs SNJ54HC133J-00 |
SN74HC133N-00 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | MC74HC133ND vs SN74HC133N-00 |
GD74HC133J | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC133ND vs GD74HC133J |
MC74HC133N | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC133ND vs MC74HC133N |
5962-8772301EX | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC133ND vs 5962-8772301EX |
SN54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | MC74HC133ND vs SN54HC133J-00 |