Part Details for MC74HC133N by Motorola Mobility LLC
Overview of MC74HC133N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC133N
MC74HC133N CAD Models
MC74HC133N Part Data Attributes
|
MC74HC133N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC133N
Motorola Mobility LLC
HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC133N
This table gives cross-reference parts and alternative options found for MC74HC133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC133N | IC HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, Gate | NXP Semiconductors | MC74HC133N vs 74HC133N |
M74HC133F1 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC133N vs M74HC133F1 |
MM54HC133J | IC HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | MC74HC133N vs MM54HC133J |
M54HC133F1 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC133N vs M54HC133F1 |
GD54HC133J | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC133N vs GD54HC133J |
M54HC133F1R | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC133N vs M54HC133F1R |
SN74HC133N-00 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | MC74HC133N vs SN74HC133N-00 |
SNJ54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | MC74HC133N vs SNJ54HC133J-00 |
SN74HC133N-10 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | MC74HC133N vs SN74HC133N-10 |
MM74HC133N | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC74HC133N vs MM74HC133N |