Part Details for GD74HC133J by Goldstar Electron Co Ltd
Overview of GD74HC133J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC133J
GD74HC133J CAD Models
GD74HC133J Part Data Attributes
|
GD74HC133J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC133J
Goldstar Electron Co Ltd
NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC133J
This table gives cross-reference parts and alternative options found for GD74HC133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC133J | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | GD74HC133J vs MC54HC133J |
MC74HC133ND | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | GD74HC133J vs MC74HC133ND |
M54HC133F1R | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | GD74HC133J vs M54HC133F1R |
SNJ54HC133J | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | GD74HC133J vs SNJ54HC133J |
MM74HC133J | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74HC133J vs MM74HC133J |
SNJ54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | GD74HC133J vs SNJ54HC133J-00 |
SN74HC133N-00 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | GD74HC133J vs SN74HC133N-00 |
MC74HC133N | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | GD74HC133J vs MC74HC133N |
5962-8772301EX | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | GD74HC133J vs 5962-8772301EX |
SN54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | GD74HC133J vs SN54HC133J-00 |