Part Details for ML501R-6CP by RF Micro Devices Inc
Overview of ML501R-6CP by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ML501R-6CP
ML501R-6CP CAD Models
ML501R-6CP Part Data Attributes
|
ML501R-6CP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML501R-6CP
RF Micro Devices Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ML501R-6CP
This table gives cross-reference parts and alternative options found for ML501R-6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML501R-6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-117R-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Exar Corporation | ML501R-6CP vs XR-117R-6CP |
SSI32R117R-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | ML501R-6CP vs SSI32R117R-6CP |
UA5016RPC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | ML501R-6CP vs UA5016RPC |
SSI32R510AR-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | ML501R-6CP vs SSI32R510AR-6CP |
SSI34P570-CP | Read/Write Amplifier Circuit, 2 Channel, PDIP28 | Silicon Systems Inc | ML501R-6CP vs SSI34P570-CP |
UA1176PC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | ML501R-6CP vs UA1176PC |
DP8463BN | DATA SYNCHRONIZER OR ENDEC, PDIP28, PLASTIC, DIP-28 | Texas Instruments | ML501R-6CP vs DP8463BN |
UA5016RPC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | ML501R-6CP vs UA5016RPC |
UA5016PC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | ML501R-6CP vs UA5016PC |
UA5016PC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | ML501R-6CP vs UA5016PC |