There are no models available for this part yet.
Overview of SSI32R117R-6CP by Silicon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
CAD Models for SSI32R117R-6CP by Silicon Systems Inc
Part Data Attributes for SSI32R117R-6CP by Silicon Systems Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON SYSTEMS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
R-PDIP-T28
|
Number of Channels
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
10.8 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for SSI32R117R-6CP
This table gives cross-reference parts and alternative options found for SSI32R117R-6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R117R-6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-117R-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Exar Corporation | SSI32R117R-6CP vs XR-117R-6CP |
UA5016RPC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SSI32R117R-6CP vs UA5016RPC |
SSI32R510AR-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | SSI32R117R-6CP vs SSI32R510AR-6CP |
SSI34P570-CP | Read/Write Amplifier Circuit, 2 Channel, PDIP28 | Silicon Systems Inc | SSI32R117R-6CP vs SSI34P570-CP |
UA1176PC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SSI32R117R-6CP vs UA1176PC |
DP8463BN | DATA SYNCHRONIZER OR ENDEC, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SSI32R117R-6CP vs DP8463BN |
UA5016RPC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | SSI32R117R-6CP vs UA5016RPC |
UA5016PC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SSI32R117R-6CP vs UA5016PC |
UA5016PC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | SSI32R117R-6CP vs UA5016PC |
UA5016RDC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, CDIP28, CERAMIC, DIP-28, Drive Electronics | National Semiconductor Corporation | SSI32R117R-6CP vs UA5016RDC |