Datasheets
MJK605-P441GFF by: MMT Corp

Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle

Part Details for MJK605-P441GFF by MMT Corp

Overview of MJK605-P441GFF by MMT Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MJK605-P441GFF

MJK605-P441GFF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MJK605-P441GFF Part Data Attributes

MJK605-P441GFF MMT Corp
Buy Now Datasheet
Compare Parts:
MJK605-P441GFF MMT Corp Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH FLANGE
Board Mounting Option PEG
Body Breadth 0.65 inch
Body Depth 0.645 inch
Body Length 0.543 inch
Body/Shell Style RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR
Insulator Color BLACK
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Ports 1
PCB Contact Pattern STAGGERED
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for MJK605-P441GFF

This table gives cross-reference parts and alternative options found for MJK605-P441GFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJK605-P441GFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJS-144-W1M0-9H Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle E-tec Interconnect Ltd MJK605-P441GFF vs MJS-144-W1M0-9H
MJK602-PA421GFF Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle MMT Corp MJK605-P441GFF vs MJK602-PA421GFF
MJT-144-T1S0-97 Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle E-tec Interconnect Ltd MJK605-P441GFF vs MJT-144-T1S0-97
MJ16J-KE06-0404K Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Morethanall Co Ltd MJK605-P441GFF vs MJ16J-KE06-0404K
MJT-144-T1S0-97/R Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle E-tec Interconnect Ltd MJK605-P441GFF vs MJT-144-T1S0-97/R
MJK601-PA441GFTF Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle MMT Corp MJK605-P441GFF vs MJK601-PA441GFTF
MJK607-P441G50F Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle MMT Corp MJK605-P441GFF vs MJK607-P441G50F
MJT-144-S1S3-96 Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle E-tec Interconnect Ltd MJK605-P441GFF vs MJT-144-S1S3-96
7625-0404Z0 Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle Leoco USA Corp MJK605-P441GFF vs 7625-0404Z0
MJ18-44BB Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Ratioplast Electronics MJK605-P441GFF vs MJ18-44BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJK605-P441GFF by MMT Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJK605-P441GFF by MMT Corp

Select Manufacturer
Which Manufacturer of MJK605-P441GFF would you like to use for your alert(s)?
  • Please alert me when MJK605-P441GFF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJK605-P441GFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJK605-P441GFF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJK605-P441GFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJK605-P441GFF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJK605-P441GFF by MMT Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: