Part Details for MJK601-PA441GFTF by MMT Corp
Overview of MJK601-PA441GFTF by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJK601-PA441GFTF
MJK601-PA441GFTF CAD Models
MJK601-PA441GFTF Part Data Attributes
|
MJK601-PA441GFTF
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MJK601-PA441GFTF
MMT Corp
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.622 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MJK601-PA441GFTF
This table gives cross-reference parts and alternative options found for MJK601-PA441GFTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJK601-PA441GFTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-144-T1S0-98 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MJK601-PA441GFTF vs MJS-144-T1S0-98 |
A3001-120-010-61-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJK601-PA441GFTF vs A3001-120-010-61-Z |
MJT-144-T1S0-98/R | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJK601-PA441GFTF vs MJT-144-T1S0-98/R |
MJ18-44BB | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | MJK601-PA441GFTF vs MJ18-44BB |
A7012-120-010-90-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJK601-PA441GFTF vs A7012-120-010-90-Z |
7625-0404W0 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Leoco USA Corp | MJK601-PA441GFTF vs 7625-0404W0 |
MJD15-GF06-0404 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MJK601-PA441GFTF vs MJD15-GF06-0404 |
A7012-120-010-70-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJK601-PA441GFTF vs A7012-120-010-70-Z |
MJK607-P441G30F | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MJK601-PA441GFTF vs MJK607-P441G30F |
A3001-110-010-61-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJK601-PA441GFTF vs A3001-110-010-61-Z |