Part Details for MJ16J-KE06-0404K by Morethanall Co Ltd
Overview of MJ16J-KE06-0404K by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ16J-KE06-0404K
MJ16J-KE06-0404K CAD Models
MJ16J-KE06-0404K Part Data Attributes
|
MJ16J-KE06-0404K
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJ16J-KE06-0404K
Morethanall Co Ltd
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON SN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MJ16J-KE06-0404K
This table gives cross-reference parts and alternative options found for MJ16J-KE06-0404K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ16J-KE06-0404K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-144-T1S0-98 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MJ16J-KE06-0404K vs MJS-144-T1S0-98 |
A3001-120-010-61-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ16J-KE06-0404K vs A3001-120-010-61-Z |
MJT-144-T1S0-98/R | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJ16J-KE06-0404K vs MJT-144-T1S0-98/R |
MJ18-44BB | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | MJ16J-KE06-0404K vs MJ18-44BB |
A7012-120-010-90-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ16J-KE06-0404K vs A7012-120-010-90-Z |
7625-0404W0 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Leoco USA Corp | MJ16J-KE06-0404K vs 7625-0404W0 |
MJD15-GF06-0404 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MJ16J-KE06-0404K vs MJD15-GF06-0404 |
A7012-120-010-70-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ16J-KE06-0404K vs A7012-120-010-70-Z |
MJK607-P441G30F | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MJ16J-KE06-0404K vs MJK607-P441G30F |
A3001-110-010-61-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ16J-KE06-0404K vs A3001-110-010-61-Z |