Part Details for MJ18-44BB by Ratioplast Electronics
Overview of MJ18-44BB by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T3665L4-4BB | Renesas Electronics Corporation | 4K x 36 TeraSync FIFO, 2.5V | |
72T1865L4-4BB | Renesas Electronics Corporation | 8K x 18 / 16K x 9 TeraSync FIFO, 2.5V | |
72T3645L4-4BBG | Renesas Electronics Corporation | 1K x 36 TeraSync FIFO, 2.5V |
Part Details for MJ18-44BB
MJ18-44BB CAD Models
MJ18-44BB Part Data Attributes
|
MJ18-44BB
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJ18-44BB
Ratioplast Electronics
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.463 inch | |
Body Depth | 0.734 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MJ18-44BB
This table gives cross-reference parts and alternative options found for MJ18-44BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ18-44BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-144-T1S0-98 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MJ18-44BB vs MJS-144-T1S0-98 |
A3001-120-010-61-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ18-44BB vs A3001-120-010-61-Z |
MJT-144-T1S0-98/R | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJ18-44BB vs MJT-144-T1S0-98/R |
A7012-120-010-90-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ18-44BB vs A7012-120-010-90-Z |
7625-0404W0 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Leoco USA Corp | MJ18-44BB vs 7625-0404W0 |
MJD15-GF06-0404 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MJ18-44BB vs MJD15-GF06-0404 |
A7012-120-010-70-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ18-44BB vs A7012-120-010-70-Z |
MJK607-P441G30F | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MJ18-44BB vs MJK607-P441G30F |
A3001-110-010-61-Z | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJ18-44BB vs A3001-110-010-61-Z |
MJK602-PA441GFF | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | MJ18-44BB vs MJK602-PA441GFF |