Part Details for MIC5891YWMTR by Micrel Inc
Overview of MIC5891YWMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MIC5891YWMTR
MIC5891YWMTR CAD Models
MIC5891YWMTR Part Data Attributes:
|
MIC5891YWMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5891YWMTR
Micrel Inc
SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Nom | 50 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.52 mm |
Alternate Parts for MIC5891YWMTR
This table gives cross-reference parts and alternative options found for MIC5891YWMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5891YWMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCN5891LWTR | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO16, SOIC-16 | Allegro MicroSystems LLC | MIC5891YWMTR vs UCN5891LWTR |
MIC5891YWMTR | SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC5891YWMTR vs MIC5891YWMTR |
UCN5891LW | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO16, SOIC-16 | Allegro MicroSystems LLC | MIC5891YWMTR vs UCN5891LW |
MIC5891YWM-TR | SIPO BASED PRPHL DRVR, PDSO16 | Microchip Technology Inc | MIC5891YWMTR vs MIC5891YWM-TR |
MIC5891YWM | SIPO BASED PRPHL DRVR, PDSO16 | Microchip Technology Inc | MIC5891YWMTR vs MIC5891YWM |
MIC5891BWMT&R | SIPO Based Peripheral Driver, BIMOS, PDSO16, SOIC-16 | Micrel Inc | MIC5891YWMTR vs MIC5891BWMT&R |