Part Details for UCN5891LWTR by Allegro MicroSystems LLC
Overview of UCN5891LWTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for UCN5891LWTR
UCN5891LWTR CAD Models
UCN5891LWTR Part Data Attributes
|
UCN5891LWTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5891LWTR
Allegro MicroSystems LLC
SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 50 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.5 mm |
Alternate Parts for UCN5891LWTR
This table gives cross-reference parts and alternative options found for UCN5891LWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5891LWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCN5891LW | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO16, SOIC-16 | Allegro MicroSystems LLC | UCN5891LWTR vs UCN5891LW |
MIC5891BWMT&R | SIPO Based Peripheral Driver, BIMOS, PDSO16, SOIC-16 | Microchip Technology Inc | UCN5891LWTR vs MIC5891BWMT&R |
MIC5891BWM | SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDSO16, SOIC-16 | Microchip Technology Inc | UCN5891LWTR vs MIC5891BWM |
MIC5891YWMTR | SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | UCN5891LWTR vs MIC5891YWMTR |