Part Details for MIC5891BWMT&R by Micrel Inc
Overview of MIC5891BWMT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5891BWMT&R
MIC5891BWMT&R CAD Models
MIC5891BWMT&R Part Data Attributes:
|
MIC5891BWMT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5891BWMT&R
Micrel Inc
SIPO Based Peripheral Driver, BIMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Nom | 50 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.52 mm |
Alternate Parts for MIC5891BWMT&R
This table gives cross-reference parts and alternative options found for MIC5891BWMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5891BWMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5891YWM | SIPO BASED PRPHL DRVR, PDSO16 | Microchip Technology Inc | MIC5891BWMT&R vs MIC5891YWM |
MIC5891BWM | SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC5891BWMT&R vs MIC5891BWM |
MIC5891YWM-TR | SIPO BASED PRPHL DRVR, PDSO16 | Microchip Technology Inc | MIC5891BWMT&R vs MIC5891YWM-TR |
MIC5891YWMTR | SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC5891BWMT&R vs MIC5891YWMTR |
MIC5891YWMTR | SIPO BASED PRPHL DRVR, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | MIC5891BWMT&R vs MIC5891YWMTR |