Part Details for MIC4101BM by Microchip Technology Inc
Overview of MIC4101BM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MIC4101BM
MIC4101BM CAD Models
MIC4101BM Part Data Attributes:
|
MIC4101BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4101BM
Microchip Technology Inc
Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4101BM
This table gives cross-reference parts and alternative options found for MIC4101BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4101BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4101BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | MIC4101BM vs MIC4101BMTR |
HIP2101EIBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Reel | Renesas Electronics Corporation | MIC4101BM vs HIP2101EIBZT |
HIP2101EIBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | MIC4101BM vs HIP2101EIBZ |
LM5101BMA/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | MIC4101BM vs LM5101BMA/NOPB |
MIC4101BM | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | MIC4101BM vs MIC4101BM |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube | Renesas Electronics Corporation | MIC4101BM vs HIP2101IBZ |
HIP2101IBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | MIC4101BM vs HIP2101IBZT |
HIP2101EIB | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | MIC4101BM vs HIP2101EIB |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | MIC4101BM vs HIP2101IBZ |
LM25101BMAX/NOPB | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | MIC4101BM vs LM25101BMAX/NOPB |