-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5101BMAX/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
926-LM5101BMAX/NOPB
|
Mouser Electronics | Gate Drivers 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$1.7700 / $3.5400 | Order Now |
|
Ameya Holding Limited | SOIC NARROW 8100V 2AMP HALF-BRIDGE DRIVER | 30037 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101BMAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101BMAX/NOPB
Texas Instruments
2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5101BMAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101BMAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4101BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | LM5101BMAX/NOPB vs MIC4101BMTR |
HIP2101EIBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Reel | Renesas Electronics Corporation | LM5101BMAX/NOPB vs HIP2101EIBZT |
HIP2101EIBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | LM5101BMAX/NOPB vs HIP2101EIBZ |
LM5101BMA/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | LM5101BMAX/NOPB vs LM5101BMA/NOPB |
MIC4101BM | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | LM5101BMAX/NOPB vs MIC4101BM |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube | Renesas Electronics Corporation | LM5101BMAX/NOPB vs HIP2101IBZ |
HIP2101IBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5101BMAX/NOPB vs HIP2101IBZT |
HIP2101EIB | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | LM5101BMAX/NOPB vs HIP2101EIB |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5101BMAX/NOPB vs HIP2101IBZ |
LM25101BMAX/NOPB | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | LM5101BMAX/NOPB vs LM25101BMAX/NOPB |