-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M1238
|
Newark | Mosfet Driver, High/Low-Side, Soic-8, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Soic, Input Type:Non-Inverting, Source Current:2A Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5101BMA/NOPB Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
26AJ7357
|
Newark | Ic, Mosfet Driver, High/Low Side, Soic-8, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5101BMA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9300 / $5.1600 | Buy Now |
DISTI #
LM5101BMA/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
486 In Stock |
|
$3.3297 / $4.7700 | Buy Now |
DISTI #
926-LM5101BMA/NOPB
|
Mouser Electronics | Gate Drivers 100V 2A Half-Bridge Driver RoHS: Compliant | 5402 |
|
$2.3900 / $4.7600 | Buy Now |
DISTI #
LM5101BMA/NOPB
|
TME | IC: driver, high-/low-side,MOSFET gate driver, SO8, -2÷2A, Ch: 2 Min Qty: 1 | 95 |
|
$2.8100 / $4.2200 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | 46843 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101BMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101BMA/NOPB
Texas Instruments
2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5101BMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101BMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4101BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | LM5101BMA/NOPB vs MIC4101BMTR |
HIP2101EIBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Reel | Renesas Electronics Corporation | LM5101BMA/NOPB vs HIP2101EIBZT |
HIP2101EIBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | LM5101BMA/NOPB vs HIP2101EIBZ |
MIC4101BM | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | LM5101BMA/NOPB vs MIC4101BM |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube | Renesas Electronics Corporation | LM5101BMA/NOPB vs HIP2101IBZ |
HIP2101IBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5101BMA/NOPB vs HIP2101IBZT |
HIP2101EIB | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | LM5101BMA/NOPB vs HIP2101EIB |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5101BMA/NOPB vs HIP2101IBZ |
LM25101BMAX/NOPB | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | LM5101BMA/NOPB vs LM25101BMAX/NOPB |
MIC4101BM | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Microchip Technology Inc | LM5101BMA/NOPB vs MIC4101BM |