Part Details for MIC29752WWTTR by Micrel Inc
Overview of MIC29752WWTTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC29752WWTTR
MIC29752WWTTR CAD Models
MIC29752WWTTR Part Data Attributes
|
MIC29752WWTTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29752WWTTR
Micrel Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5, ROHS COMPLIANT, TO-247, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-247 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MIC29752WWTTR
This table gives cross-reference parts and alternative options found for MIC29752WWTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29752WWTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29752BWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752WWTTR vs MIC29752BWT |
MIC29752WWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752WWTTR vs MIC29752WWT |
MIC29753BWT | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSIP5 | Microchip Technology Inc | MIC29752WWTTR vs MIC29753BWT |
LT1083CP#PBF | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-247, TO-3P, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | MIC29752WWTTR vs LT1083CP#PBF |
LT1083CP#TRPBF | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-247, TO-3P, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | MIC29752WWTTR vs LT1083CP#TRPBF |
MIC29752BWT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.75V Dropout, BIPolar, TO-247, 5 PIN | Micrel Inc | MIC29752WWTTR vs MIC29752BWT |
LT1083CP(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSFM3, TO-247, 3 PIN | Semtech Corporation | MIC29752WWTTR vs LT1083CP(ADJ) |
MIC29752WWTTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5, ROHS COMPLIANT, TO-247, 5 PIN | Microchip Technology Inc | MIC29752WWTTR vs MIC29752WWTTR |
LT1083CP | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-247, TO-3P, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | MIC29752WWTTR vs LT1083CP |
MIC29752WWT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5 | Microchip Technology Inc | MIC29752WWTTR vs MIC29752WWT |