-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2569
|
Newark | Ldo, Adj, 1.25-25V, 7.5A, To-247-5, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:25V, Output Current:7.5A, Rohs Compliant: Yes |Microchip MIC29752WWT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.1600 / $24.3300 | Buy Now |
DISTI #
71Y0720
|
Newark | Ldo, Adj, 1.25V To 25V, 7.5A, To-247-5, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:25V, Output Current:7.5A Rohs Compliant: Yes |Microchip MIC29752WWT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $17.2000 | Buy Now |
DISTI #
576-1157-ND
|
DigiKey | IC REG LIN POS ADJ 7.5A TO247-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
454 In Stock |
|
$15.5801 / $20.5500 | Buy Now |
DISTI #
MIC29752WWT
|
Avnet Americas | LDO Regulator Pos 1.25V to 26V 7.5A 5-Pin TO-247 Tube - Rail/Tube (Alt: MIC29752WWT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$15.5800 / $20.5500 | Buy Now |
DISTI #
998-MIC29752WWT
|
Mouser Electronics | LDO Voltage Regulators 7.5A LDO Adj. + Shutdown RoHS: Compliant | 210 |
|
$15.5800 / $20.5500 | Buy Now |
DISTI #
MIC29752WWT
|
Microchip Technology Inc | 7.5A LDO Adj. + Shutdown, Projected EOL: 2034-10-28 RoHS: Compliant pbFree: Yes |
11835 Alternates Available |
|
$14.8800 / $20.5500 | Buy Now |
|
Future Electronics | MIC29752 Series 7.5 A Adj. Flange Mount Low Dropout Voltage Regulator - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 15Tube |
|
$15.2800 / $15.6200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.25V to 26V 7.5A Automotive 5-Pin(5+Tab) TO-247 Tube RoHS: Compliant |
75 In Stock 11975 Factory Stock |
|
$13.3000 / $16.2200 | Buy Now |
DISTI #
75724358
|
Verical | LDO Regulator Pos 1.25V to 25V 7.5A 5-Pin(5+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 173 |
|
$16.5000 / $19.3750 | Buy Now |
DISTI #
68369962
|
Verical | LDO Regulator Pos 1.25V to 25V 7.5A 5-Pin(5+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2250 | Americas - 75 |
|
$18.6988 / $20.9021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29752WWT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29752WWT
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-247, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MIC29752WWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29752WWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29752WWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752WWT vs MIC29752WWT |
MIC29752BWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752WWT vs MIC29752BWT |
MIC29752BWT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.75V Dropout, BIPolar, TO-247, 5 PIN | Micrel Inc | MIC29752WWT vs MIC29752BWT |