Part Details for MIC29752BWT by Rochester Electronics LLC
Overview of MIC29752BWT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for MIC29752BWT
MIC29752BWT CAD Models
MIC29752BWT Part Data Attributes
|
MIC29752BWT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29752BWT
Rochester Electronics LLC
Adjustable Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-247, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
JESD-30 Code | R-XSFM-T5 | |
Length | 16.002 mm | |
Line Regulation-Max (%/V) | 0.021052 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-247 | |
Package Equivalence Code | SIP5,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 21.438 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 4.991 mm |
Alternate Parts for MIC29752BWT
This table gives cross-reference parts and alternative options found for MIC29752BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29752BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29752WWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752BWT vs MIC29752WWT |
MIC29752WWT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5 | Microchip Technology Inc | MIC29752BWT vs MIC29752WWT |
MIC29752BWT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.75V Dropout, BIPolar, TO-247, 5 PIN | Micrel Inc | MIC29752BWT vs MIC29752BWT |