Part Details for MIC29752BWT by Micrel Inc
Overview of MIC29752BWT by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29752BWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 25V MAX, 0.75V DROPOUT | 31 |
|
$15.6000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 25V MAX, 0.75V DROPOUT | 216 |
|
$19.2000 / $24.0000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 25V MAX, 0.75V DROPOUT | 1 |
|
$41.7458 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 25V MAX, 0.75V DROPOUT | 16 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for MIC29752BWT
MIC29752BWT CAD Models
MIC29752BWT Part Data Attributes
|
MIC29752BWT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29752BWT
Micrel Inc
Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.75V Dropout, BIPolar, TO-247, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-247 | |
Package Description | TO-247, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MIC29752BWT
This table gives cross-reference parts and alternative options found for MIC29752BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29752BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29752WWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752BWT vs MIC29752WWT |
MIC29752WWT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5 | Microchip Technology Inc | MIC29752BWT vs MIC29752WWT |
MIC29752BWT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29752BWT vs MIC29752BWT |