Part Details for MHE2812DF/ES by Interpoint
Overview of MHE2812DF/ES by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHE2812DF/ES
MHE2812DF/ES CAD Models
MHE2812DF/ES Part Data Attributes
|
MHE2812DF/ES
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHE2812DF/ES
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Package Description | DIP, DIP10,.8,400TB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 0.63 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MHE2812DF/ES
This table gives cross-reference parts and alternative options found for MHE2812DF/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHE2812DF/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9466001HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2812DF/ES vs 5962-9466001HXC |
MHD2812D | Analog Circuit, | Interpoint | MHE2812DF/ES vs MHD2812D |
MHD2812DF/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2812DF/ES vs MHD2812DF/883 |
5962-9466001HXX | 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, DIP-10 | Interpoint | MHE2812DF/ES vs 5962-9466001HXX |
MHD2812D/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2812DF/ES vs MHD2812D/883 |
5962-9466001HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2812DF/ES vs 5962-9466001HZA |
5962-9466001HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2812DF/ES vs 5962-9466001HXA |