MHE2812DF/ES
vs
5962-9466001HXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERPOINT CORP
INTERPOINT CORP
Package Description
DIP, DIP10,.8,400TB
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
40 V
40 V
Input Voltage-Min
17 V
16 V
JESD-30 Code
R-MDIP-T10
R-MDIP-T10
Number of Terminals
10
10
Output Current-Max
0.63 A
1.25 A
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
DIP
DIP
Package Equivalence Code
DIP10,.8,400TB
DIP10,.8,400
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Temperature Grade
MILITARY
Compare MHE2812DF/ES with alternatives
Compare 5962-9466001HXC with alternatives