MHE2812DF/ES
vs
MHD2812D
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERPOINT CORP
|
INTERPOINT CORP
|
Package Description |
DIP, DIP10,.8,400TB
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
17 V
|
|
JESD-30 Code |
R-MDIP-T10
|
|
Number of Terminals |
10
|
|
Output Current-Max |
0.63 A
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
METAL
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP10,.8,400TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
8
|
Part Package Code |
|
MODULE
|
Pin Count |
|
10
|
|
|
|
Compare MHE2812DF/ES with alternatives
Compare MHD2812D with alternatives