Part Details for MHD2812DF/883 by Interpoint
Overview of MHD2812DF/883 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MHD2812DF/883
MHD2812DF/883 CAD Models
MHD2812DF/883 Part Data Attributes
|
MHD2812DF/883
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHD2812DF/883
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,400TB | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
JESD-609 Code | e0 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MHD2812DF/883
This table gives cross-reference parts and alternative options found for MHD2812DF/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHD2812DF/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9466001HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2812DF/883 vs 5962-9466001HXC |
MHD2812D | Analog Circuit, | Interpoint | MHD2812DF/883 vs MHD2812D |
MHE2812DF/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2812DF/883 vs MHE2812DF/ES |
5962-9466001HXX | 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, DIP-10 | Interpoint | MHD2812DF/883 vs 5962-9466001HXX |
MHD2812D/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2812DF/883 vs MHD2812D/883 |
5962-9466001HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2812DF/883 vs 5962-9466001HZA |
5962-9466001HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHD2812DF/883 vs 5962-9466001HXA |