Trigger Devices
MCR106-008
Description: Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX

Overview of MCR106-008 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCR106-008 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR106-008 by onsemi

MCR106-008
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-225AA
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
77-09
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. MCR106-008
    onsemi
    Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX
    VS

Alternate Parts for MCR106-008

This table gives cross-reference parts and alternative options found for MCR106-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR106-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF2J41 Silicon Controlled Rectifier, 3.1 A, 600 V, SCR Toshiba America Electronic Components MCR106-008 vs SF2J41
C106E1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Central Semiconductor Corp MCR106-008 vs C106E1
MCR106-8 4A, 600V, SCR, TO-225AA, CASE 077-09, 3 PIN onsemi MCR106-008 vs MCR106-8
C106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB Loras Industries Inc MCR106-008 vs C106M1
C106MG Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN Littelfuse Inc MCR106-008 vs C106MG
C106M 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC MCR106-008 vs C106M
C106M 4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN onsemi MCR106-008 vs C106M
T106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB Loras Industries Inc MCR106-008 vs T106M1
MCR106-8 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC MCR106-008 vs MCR106-8
C106M Silicon Controlled Rectifier, 4000mA I(T), 600V V(DRM) Powerex Power Semiconductors MCR106-008 vs C106M
Part Number Description Manufacturer Compare
NS209 Silicon Controlled Rectifier, 9A I(T)RMS, 9000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries MCR106-008 vs NS209
S106B2 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN Hutson Industries MCR106-008 vs S106B2
2N1871E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation MCR106-008 vs 2N1871E3
NTE5416 Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, NTE Electronics Inc MCR106-008 vs NTE5416
2N6402 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB Loras Industries Inc MCR106-008 vs 2N6402
TYN058 8A, 50V, SCR, TO-220AB STMicroelectronics MCR106-008 vs TYN058
SF5D41 Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB Toshiba America Electronic Components MCR106-008 vs SF5D41
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics MCR106-008 vs S2514BH
2N3669 Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN Advanced Semiconductor Inc MCR106-008 vs 2N3669
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC MCR106-008 vs 2N1599

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR106-008 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR106-008 by onsemi

Select Manufacturer
Which Manufacturer of MCR106-008 would you like to use for your alert(s)?
  • Please alert me when MCR106-008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR106-008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR106-008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR106-008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR106-008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR106-008 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: