MCR106-008 vs C106M feature comparison

MCR106-008 onsemi

Buy Now Datasheet

C106M Powerex Power Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR POWEREX INC
Part Package Code TO-225AA
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code 77-09
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Circuit Commutated Turn-off Time-Nom 40 µs
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 3 mA
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 4000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare MCR106-008 with alternatives

Compare C106M with alternatives