-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Silicon Controlled Rectifier - SCR, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100587
|
RS | Diode, SCR, Vr 200V, If 0.8A, Pkg SOT-223 (TO-261),Vf 1.7V, I2T 0.4A2s, Tj +110degc | ON Semiconductor MCR08BT1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ |
|
Future Electronics | MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1640 / $0.1820 | Buy Now |
|
Future Electronics | MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1640 / $0.1820 | Buy Now |
|
Future Electronics | MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1640 / $0.1820 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 0.8 A, 200 V, SCR, TO-261AA, LEAD FREE | 5 |
|
$0.3870 | Buy Now |
|
Chip1Cloud | SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R / THYRISTOR SCR 0.8A 200V SOT223 | 1110 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-223 | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR08BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR08BT1G
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR08BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR08BT1 | 0.8A, 200V, SCR, CASE 318E, 4 PIN | Motorola Mobility LLC | MCR08BT1G vs MCR08BT1 |
934056931115 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SMD, 4 PIN | NXP Semiconductors | MCR08BT1G vs 934056931115 |
MCR08BT1G | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN | Littelfuse Inc | MCR08BT1G vs MCR08BT1G |
MCR08BT1,115 | MCR08BT1 | NXP Semiconductors | MCR08BT1G vs MCR08BT1,115 |
MCR08BT1 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MCR08BT1G vs MCR08BT1 |
MCR08BT1,115 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MCR08BT1G vs MCR08BT1,115 |