MCR08BT1G vs 934056931115 feature comparison

MCR08BT1G onsemi

Buy Now Datasheet

934056931115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code TO-261AA
Package Description ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Manufacturer Package Code 318E-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Leakage Current-Max 0.2 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Additional Feature SENSITIVE GATE

Compare MCR08BT1G with alternatives

Compare 934056931115 with alternatives