MCR08BT1G vs MCR100-6 feature comparison

MCR08BT1G onsemi

Buy Now Datasheet

MCR100-6 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code TO-261AA TO-92
Package Description ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 4 3
Manufacturer Package Code 318E-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-261AA TO-92
JESD-30 Code R-PDSO-G4 O-PBCY-W3
JESD-609 Code e3 e0
Leakage Current-Max 0.2 mA 0.1 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount YES NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 1 7
Additional Feature SENSITIVE GATE
Non-Repetitive Pk On-state Cur 10 A
On-State Voltage-Max 1.7 V
On-state Current-Max 800 A
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare MCR08BT1G with alternatives

Compare MCR100-6 with alternatives