MCR08BT1G vs 2N6565 feature comparison

MCR08BT1G onsemi

Buy Now Datasheet

2N6565 Teccor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI TECCOR ELECTRONICS INC
Part Package Code TO-261AA TO-92
Package Description ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN TO-92, 3 PIN
Pin Count 4 3
Manufacturer Package Code 318E-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 25 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-261AA TO-92
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.2 mA 0.1 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount YES NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 1 9
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 60 µs
Non-Repetitive Pk On-state Cur 6 A
On-state Current-Max 255 A
Repetitive Peak Off-state Leakage Current-Max 1 µA

Compare MCR08BT1G with alternatives

Compare 2N6565 with alternatives