Part Details for MCP7940MT-I/MS by Microchip Technology Inc
Overview of MCP7940MT-I/MS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP7940MT-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T6327
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP7940MT-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6580 | Buy Now |
DISTI #
MCP7940MT-I/MSCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11286 In Stock |
|
$0.6200 / $0.7100 | Buy Now |
DISTI #
MCP7940MT-I/MS
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin MSOP T/R - Tape and Reel (Alt: MCP7940MT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.7100 | Buy Now |
DISTI #
MCP7940MT-I/MS
|
Microchip Technology Inc | RTCC with SRAM (no battery backing), Projected EOL: 2039-02-23 RoHS: Compliant pbFree: Yes | 32500 |
|
$0.5800 / $0.7100 | Buy Now |
DISTI #
70569103
|
RS | I2C RTCC, 64B SRAM, No VBAT | Microchip Technology Inc. MCP7940MT-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | Low-Cost I2C Real-Time Clock/Calendar with SRAM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6390 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin MSOP T/R RoHS: Compliant |
2500 In Stock 32500 Factory Stock |
|
$0.5810 / $0.6800 | Buy Now |
|
NAC | I2C RTCC, 64B SRAM, No VBAT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 25000 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
MCP7940MT-I/MS
|
Avnet Silica | Real Time Clock Serial 64Byte 8-Pin MSOP T/R (Alt: MCP7940MT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin MSOP T/R RoHS: Compliant |
2500 In Stock 32500 Factory Stock |
|
$0.5810 / $0.6800 | Buy Now |
Part Details for MCP7940MT-I/MS
MCP7940MT-I/MS CAD Models
MCP7940MT-I/MS Part Data Attributes
|
MCP7940MT-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940MT-I/MS
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP7940MT-I/MS
This table gives cross-reference parts and alternative options found for MCP7940MT-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940MT-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP7940N-I/P | MCP7940N-I/P | Microchip Technology Inc | MCP7940MT-I/MS vs MCP7940N-I/P |
MCP7940NT-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP7940MT-I/MS vs MCP7940NT-I/MNY |
MCP7940N-E/MNY | Real Time Clock | Microchip Technology Inc | MCP7940MT-I/MS vs MCP7940N-E/MNY |
DS1339BU+ | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP7940MT-I/MS vs DS1339BU+ |
MCP7940N-E/SNVAO | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | Microchip Technology Inc | MCP7940MT-I/MS vs MCP7940N-E/SNVAO |
DS1339AU+T | Low-Current, I2C, Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP7940MT-I/MS vs DS1339AU+T |
MCP7940NT-E/MS | MCP7940NT-E/MS | Microchip Technology Inc | MCP7940MT-I/MS vs MCP7940NT-E/MS |
DS1339AU+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Maxim Integrated Products | MCP7940MT-I/MS vs DS1339AU+ |
MCP7940NT-E/MNY | Real Time Clock | Microchip Technology Inc | MCP7940MT-I/MS vs MCP7940NT-E/MNY |
CRTCP-N05 | Real Time Clock, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, SMT-10 | Cardinal Components | MCP7940MT-I/MS vs CRTCP-N05 |