MCP7940MT-I/MS vs CRTCP-N05 feature comparison

MCP7940MT-I/MS Microchip Technology Inc

Buy Now Datasheet

CRTCP-N05 Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CARDINAL COMPONENTS INC
Package Description PLASTIC, MSOP-8 SON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code S-PDSO-G8 R-PDSO-N10
JESD-609 Code e3
Length 3 mm 12.573 mm
Moisture Sensitivity Level 1
Number of Terminals 8 10
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SON
Package Equivalence Code SOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
RAM (words) 64
Screening Level TS 16949
Seated Height-Max 1.1 mm 2.54 mm
Supply Current-Max 0.4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.2 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.905 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Volatile NO
Width 3 mm 10.16 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 10
Additional Feature SEATED HGT-NOM

Compare MCP7940MT-I/MS with alternatives

Compare CRTCP-N05 with alternatives