-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2744
|
Newark | Rtc Clk/Calendar, I2C, Tdfn-8, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtcc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tdfn, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Rohs Compliant: Yes |Microchip MCP7940NT-I/MNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2048 |
|
$0.8630 / $0.9880 | Buy Now |
DISTI #
26T2750
|
Newark | I2C Gp Rtcc, 64B Sram 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP7940NT-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8550 | Buy Now |
DISTI #
MCP7940NT-I/MNYCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42415 In Stock |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
MCP7940NT-I/MNY
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP7940NT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
579-MCP7940NT-I/MNY
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM RoHS: Compliant | 3636 |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
V72:2272_06455086
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 9824 |
|
$0.8720 / $0.9906 | Buy Now |
DISTI #
MCP7940NT-I/MNY
|
Microchip Technology Inc | RTCC with battery-backed SRAM, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
1191 Alternates Available |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
70454497
|
RS | I2C GP RTCC, 64B SRAM8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. MCP7940NT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
|
Future Electronics | MCP7940N Series 1.8 to 5.5 V SMT I2C Serial Real-Time Clock/Calendar - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead TDFN - Tape&Reel RoHS: Compliant |
3900 In Stock |
|
$0.7630 / $0.8230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP7940NT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940NT-I/MNY
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | YES | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP7940NT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940NT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP7940N-E/SN | Microchip Technology Inc | $0.9199 | REAL TIME CLOCK | MCP7940NT-I/MNY vs MCP7940N-E/SN |
MCP7940MT-I/MS | Microchip Technology Inc | $0.7865 | REAL TIME CLOCK | MCP7940NT-I/MNY vs MCP7940MT-I/MS |
MCP7940N-I/MS | Microchip Technology Inc | $0.8051 | REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8 | MCP7940NT-I/MNY vs MCP7940N-I/MS |
1338AC-18SRI | Integrated Device Technology Inc | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | MCP7940NT-I/MNY vs 1338AC-18SRI |
DS1339BU+T | Analog Devices Inc | Check for Price | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MCP7940NT-I/MNY vs DS1339BU+T |
MCP7940MT-I/MNY | Microchip Technology Inc | $0.7471 | REAL TIME CLOCK | MCP7940NT-I/MNY vs MCP7940MT-I/MNY |
DS1339BU+ | Analog Devices Inc | Check for Price | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MCP7940NT-I/MNY vs DS1339BU+ |
MCP7940NT-I/SN | Microchip Technology Inc | $0.8643 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP7940NT-I/MNY vs MCP7940NT-I/SN |
MCP7940M-I/MNY | Microchip Technology Inc | Check for Price | REAL TIME CLOCK | MCP7940NT-I/MNY vs MCP7940M-I/MNY |
MCP7940N-I/SN | Microchip Technology Inc | $0.7673 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP7940NT-I/MNY vs MCP7940N-I/SN |