MCP7940MT-I/MS vs MCP7940N-E/MNY feature comparison

MCP7940MT-I/MS Microchip Technology Inc

Buy Now Datasheet

MCP7940N-E/MNY Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, MSOP-8 TDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y Y
JESD-30 Code S-PDSO-G8 R-PDSO-N8
JESD-609 Code e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Terminals 8 8
Number of Timers
On Chip Data RAM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.19 SOLCC8,.11,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 64 64
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 0.4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 40
Volatile NO
Width 3 mm 2 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Date Of Intro 2018-07-27
Additional Feature ALSO OPEARTES AT 1.3V MINIMUM SUPPLY
Bus Compatibility I2C

Compare MCP7940MT-I/MS with alternatives

Compare MCP7940N-E/MNY with alternatives