Part Details for MCP6S22T-I/SN by Microchip Technology Inc
Overview of MCP6S22T-I/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6S22T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H7150
|
Newark | Ic, voltage Controlled Gain Amplifier, single, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6S22T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
MCP6S22T-I/SN-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 8SOIC Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
MCP6S22T-I/SN
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6S22T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
579-MCP6S22T-I/SN
|
Mouser Electronics | Special Purpose Amplifiers 2-Chan. 12 MHz SPI RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
DISTI #
MCP6S22T-I/SN
|
Microchip Technology Inc | 2-Chan. 12 MHz SPI PGA, Projected EOL: 2034-04-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7400 | Buy Now |
DISTI #
70570086
|
RS | IC OPAMP PGA 12MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S22T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | IC OPAMP PGA 12MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S22T-I/SN RoHS: Compliant | Alternative Product Available |
|
$1.1700 / $3.2000 | Buy Now |
DISTI #
MCP6S22T-I/SN
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6S22T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.7400 | Buy Now |
|
NAC | 2-Chan. 12 MHz SPI PGA - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
Part Details for MCP6S22T-I/SN
MCP6S22T-I/SN CAD Models
MCP6S22T-I/SN Part Data Attributes:
|
MCP6S22T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S22T-I/SN
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for MCP6S22T-I/SN
This table gives cross-reference parts and alternative options found for MCP6S22T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S22T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S91T-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S91T-E/MSVAO |
MCP6S22-I/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S22-I/P |
MCP6S91-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S91-E/MSVAO |
MCP6S91T-E/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S91T-E/MS |
MCP6S21-I/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S21-I/P |
MCP6S22-I/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S22-I/MS |
MCP6S91-E/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S91-E/MS |
MCP6S21T-I/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S21T-I/SN |
MCP6S91T-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S91T-E/SN |
MCP6S91-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S22T-I/SN vs MCP6S91-E/SN |