Part Details for MCP6S91T-E/MS by Microchip Technology Inc
Overview of MCP6S91T-E/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6S91T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1803
|
Newark | Amp, Programmable Gain, 1Amp, Msop-8 Rohs Compliant: Yes |Microchip MCP6S91T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6275 |
|
$0.9260 / $1.2200 | Buy Now |
DISTI #
56J7413
|
Newark | Ic, voltage Controlled Gain Amplifier, single, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6S91T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP6S91T-E/MSCT-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP6S91T-E/MS
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6S91T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
579-MCP6S91T-E/MS
|
Mouser Electronics | Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA RoHS: Compliant | 9222 |
|
$0.8890 / $1.0800 | Buy Now |
DISTI #
MCP6S91T-E/MS
|
Microchip Technology Inc | 1-Chan. 10 MHz SPI PGA, Projected EOL: 2034-11-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
DISTI #
70454579
|
RS | 1-Chan. 10 MHz SPI PGA8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6S91T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Future Electronics | MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | ROHS3Compliant EAR99 MCP6S91 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 4mV 70dB RoHS: Compliant |
2500 In Stock 35000 Factory Stock |
|
$0.8470 / $0.8820 | Buy Now |
DISTI #
71239534
|
Verical | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2333 | Americas - 2500 |
|
$0.9450 / $1.1650 | Buy Now |
Part Details for MCP6S91T-E/MS
MCP6S91T-E/MS CAD Models
MCP6S91T-E/MS Part Data Attributes:
|
MCP6S91T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S91T-E/MS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.18 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP6S91T-E/MS
This table gives cross-reference parts and alternative options found for MCP6S91T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S91T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S91-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S91T-E/MS vs MCP6S91-E/MSVAO |
MCP6S91-E/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S91T-E/MS vs MCP6S91-E/MS |
MCP6S91T-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S91T-E/MS vs MCP6S91T-E/MSVAO |