-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7412
|
Newark | Ic, voltage Controlled Gain Amplifier, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6S91-E/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
MCP6S91-E/SN-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
857 In Stock |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP6S91-E/SN
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6S91-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
579-MCP6S91-E/SN
|
Mouser Electronics | Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA RoHS: Compliant | 3693 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP6S91-E/SN
|
Microchip Technology Inc | 1-Chan. 10 MHz SPI PGA, Projected EOL: 2034-11-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
DISTI #
70413808
|
RS | Rail-to-Rail Programmable Gain Amplifier | Microchip Technology Inc. MCP6S91-E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0300 / $1.1700 | Buy Now |
|
Onlinecomponents.com | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant | 1400 Factory Stock |
|
$0.7620 / $0.9280 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 5 |
|
$1.4490 / $1.5750 | Buy Now |
DISTI #
MCP6S91-E/SN
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6S91-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S91-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S91-E/SN
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for MCP6S91-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S91-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S91T-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S91-E/SN vs MCP6S91T-E/SN |