-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8928
|
Newark | Ic, Pga, 1Ch, 12Mhz, Spi, Pdip8, No. Of Channels:1Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Dip, rohs Compliant: Yes |Microchip MCP6S21-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
96K3729
|
Newark | Ic, Prog Gain Amplifier, 12Mhz, Dip-8, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:2.5V To 5.5V, Msl:- Rohs Compliant: Yes |Microchip MCP6S21-I/P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
MCP6S21-I/P-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
258 In Stock |
|
$1.2700 / $1.6900 | Buy Now |
DISTI #
MCP6S21-I/P
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6S21-I/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6900 | Buy Now |
DISTI #
579-MCP6S21-I/P
|
Mouser Electronics | Special Purpose Amplifiers 1-Chan. 12 MHz SPI RoHS: Compliant | 103 |
|
$1.2700 / $1.6900 | Buy Now |
DISTI #
V99:2348_06453819
|
Arrow Electronics | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2019 | Americas - 10 |
|
$1.1213 / $1.3254 | Buy Now |
DISTI #
MCP6S21-I/P
|
Microchip Technology Inc | 1-Chan. 12 MHz SPI PGA, Projected EOL: 2034-04-04 RoHS: Compliant pbFree: Yes |
3278 Alternates Available |
|
$1.2200 / $1.6900 | Buy Now |
DISTI #
70046191
|
RS | Amplifier, Pgm Gain, 1-Ch.,12 MHz, SPI Interface, DIP-8 | Microchip Technology Inc. MCP6S21-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 160 |
|
$0.8500 | Buy Now |
|
Future Electronics | MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.4600 / $1.5800 | Buy Now |
|
Onlinecomponents.com | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube RoHS: Compliant |
60 In Stock |
|
$1.3500 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S21-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S21-I/P
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6S21-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S21-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S91T-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S91T-E/MSVAO |
MCP6S22-I/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S22-I/P |
MCP6S91-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S91-E/MSVAO |
MCP6S91T-E/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S91T-E/MS |
MCP6S22-I/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S22-I/MS |
MCP6S91-E/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S91-E/MS |
MCP6S21T-I/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S21T-I/SN |
MCP6S91T-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S91T-E/SN |
MCP6S91-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S21-I/P vs MCP6S91-E/SN |