-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6043T-E/CHCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12673 In Stock |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6043T-E/CH
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6043T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5889 / $0.7800 | Buy Now |
DISTI #
579-MCP6043T-E/CH
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 10KHz RoHS: Compliant | 1175 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
V72:2272_06447150
|
Arrow Electronics | Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1715 |
|
$0.7114 / $0.7840 | Buy Now |
DISTI #
MCP6043T-E/CH
|
Microchip Technology Inc | SINGLE 1.6V 10KHZ OP W/CS, E TEMP, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes | 27404 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
70569923
|
RS | Single 1.6V 14 kHz OP w/ CS, E temp | Microchip Technology Inc. MCP6043T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | MCP6043 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier -SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | Op Amp w/Chip Select - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 6-lead SOT-23 - Tape&Reel RoHS: Compliant | 0 |
|
$0.5120 / $0.5970 | Buy Now |
DISTI #
61738179
|
Verical | Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2217 | Americas - 1715 |
|
$0.7114 | Buy Now |
|
Ameya Holding Limited | MCP6043 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier -SOT-23-6 | 404 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6043T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6043T-E/CH
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6043T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6043T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6043-E/CH | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP6043T-E/CH vs MCP6043-E/CH |
MCP6043T-I/CH | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP6043T-E/CH vs MCP6043T-I/CH |