-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (60uA), rail-to-rail 16V CMOS Op-Amp, single, GBP 200kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13697-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6116 / $1.5800 | Buy Now |
DISTI #
TSX631ILT
|
Avnet Americas | Op Amp Single GP 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX631ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.6884 | Buy Now |
DISTI #
511-TSX631ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps RR 16V CMOS Op Amps 60uA 200 kHz 500uV RoHS: Compliant | 0 |
|
$0.6620 / $1.6400 | Order Now |
|
STMicroelectronics | Micropower (60uA), rail-to-rail 16V CMOS Op-Amp, single, GBP 200kHz RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9300 / $1.6100 | Buy Now |
|
Future Electronics | TSX631 Series 16V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Future Electronics | TSX631 Series 16V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6250 / $0.6450 | Buy Now |
DISTI #
31586774
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 2990 |
|
$0.8188 / $1.4250 | Buy Now |
DISTI #
TSX631ILT
|
TME | IC: operational amplifier, 200kHz, Ch: 1, SOT23-5, 3.3÷16VDC Min Qty: 1 | 0 |
|
$0.9500 / $1.4100 | RFQ |
|
Ameya Holding Limited | TSX631 Series 16V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23 | 830 |
|
RFQ | |
DISTI #
TSX631ILT
|
Avnet Silica | Op Amp Single GP 16V 5-Pin SOT-23 T/R (Alt: TSX631ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX631ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX631ILT
STMicroelectronics
Micropower (60uA), rail-to-rail 16V CMOS Op-Amp, single, GBP 200kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 79 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSX631ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX631ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6043-E/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TSX631ILT vs MCP6043-E/SN |
MCP6141-I/OT | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TSX631ILT vs MCP6141-I/OT |
MCP6141-E/OT | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TSX631ILT vs MCP6141-E/OT |
MCP6043T-E/CH | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | TSX631ILT vs MCP6043T-E/CH |
MCP6141-E/SNVAO | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | TSX631ILT vs MCP6141-E/SNVAO |
MCP6043T-I/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TSX631ILT vs MCP6043T-I/MS |
MCP6141-I/P | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TSX631ILT vs MCP6141-I/P |
MCP6141-E/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TSX631ILT vs MCP6141-E/MS |
MCP6141T-I/OT | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TSX631ILT vs MCP6141T-I/OT |
MCP6043T-I/SNG | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TSX631ILT vs MCP6043T-I/SNG |