Part Details for MCP6043T-I/CH by Microchip Technology Inc
Overview of MCP6043T-I/CH by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Price & Stock for MCP6043T-I/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7439
|
Newark | Ic, operational Amplifier, single, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP6043T-I/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
MCP6043T-I/CHCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3101 In Stock |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6043T-I/CH
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6043T-I/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 21000 |
|
RFQ | |
DISTI #
579-MCP6043T-I/CH
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 10KHz RoHS: Compliant | 9597 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6043T-I/CH
|
Microchip Technology Inc | No description available, Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes |
9680 Alternates Available |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
70569924
|
RS | Single 1.6V 14 kHz OP w/ CS, I temp | Microchip Technology Inc. MCP6043T-I/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | Op Amp w/Chip Select - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 6-lead SOT-23 - Tape&Reel RoHS: Compliant | 9000 Factory Stock |
|
$0.5150 / $0.5890 | Buy Now |
|
NAC | Single 1.6V 14 kHz OP w/ CS, I temp - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
MCP6043T-I/CH
|
Avnet Silica | OP Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R (Alt: MCP6043T-I/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6043T-I/CH
MCP6043T-I/CH CAD Models
MCP6043T-I/CH Part Data Attributes
|
MCP6043T-I/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6043T-I/CH
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.55 mm |
Alternate Parts for MCP6043T-I/CH
This table gives cross-reference parts and alternative options found for MCP6043T-I/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6043T-I/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6043-E/CH | Microchip Technology Inc | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP6043T-I/CH vs MCP6043-E/CH |
MCP6043T-E/CH | Microchip Technology Inc | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP6043T-I/CH vs MCP6043T-E/CH |