Part Details for MCP6141T-I/P by Microchip Technology Inc
Overview of MCP6141T-I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MCP6141T-I/P
MCP6141T-I/P CAD Models
MCP6141T-I/P Part Data Attributes
|
MCP6141T-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6141T-I/P
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for MCP6141T-I/P
This table gives cross-reference parts and alternative options found for MCP6141T-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6141T-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6141-I/P | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6141T-I/P vs MCP6141-I/P |
MCP6141-E/P | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6141T-I/P vs MCP6141-E/P |