Part Details for MCP4024T-103E/OT by Microchip Technology Inc
Overview of MCP4024T-103E/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4024T-103E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5293
|
Newark | Ic, digital Potentiometer, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP4024T-103E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
84R6264
|
Newark | Digital Potentiometer, 10Kohm, 64Step, Single, 5-Sot-23, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP4024T-103E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 | Buy Now |
DISTI #
MCP4024T-103E/OTCT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.8000 / $1.0400 | Buy Now |
DISTI #
MCP4024T-103E/OT
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 5-Pin SOT-23 T/R - Bulk (Alt: MCP4024T-103E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0400 | Buy Now |
DISTI #
579-MCP4024T-103E/OT
|
Mouser Electronics | Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat to GND RoHS: Compliant | 2134 |
|
$0.7990 / $0.9600 | Buy Now |
DISTI #
MCP4024T-103E/OT
|
Microchip Technology Inc | 10k, U/D single, 6-bit NV, Rheostat, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
18018 Alternates Available |
|
$0.7600 / $1.0400 | Buy Now |
DISTI #
70388701
|
RS | Rheostat 10k, 64-step up/down NV, SOT23-5 | Microchip Technology Inc. MCP4024T-103E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile Linear - Automotive - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant | 18000 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
MCP4024T-103E/OT
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 5-Pin SOT-23 T/R - Bulk (Alt: MCP4024T-103E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0400 | Buy Now |
Part Details for MCP4024T-103E/OT
MCP4024T-103E/OT CAD Models
MCP4024T-103E/OT Part Data Attributes:
|
MCP4024T-103E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4024T-103E/OT
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.625 mm |
Alternate Parts for MCP4024T-103E/OT
This table gives cross-reference parts and alternative options found for MCP4024T-103E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4024T-103E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4024-103E/OT | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP4024T-103E/OT vs MCP4024-103E/OT |