Part Details for MCP4013T-103E/CH by Microchip Technology Inc
Results Overview of MCP4013T-103E/CH by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4013T-103E/CH Information
MCP4013T-103E/CH by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for MCP4013T-103E/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7294
|
Newark | Digital Pot, 10K, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Single, Control Inte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2504 |
|
$0.5860 / $0.6450 | Buy Now |
DISTI #
56K7031
|
Newark | Ic, digital Potentiometer, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP4013T-103E/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4013T-103E/CHCT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-6 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5310 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
84R7294
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 6-Pin SOT-23 T/R - Product that comes on tape, but is not... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
2504 Partner Stock |
|
$0.5510 / $0.6450 | Buy Now |
DISTI #
MCP4013T-103E/CH
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4013T-103E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP4013T-103E/CH
|
Mouser Electronics | Digital Potentiometer ICs 10k U/D single 6-bit V POT to GND RoHS: Compliant | 8345 |
|
$0.5110 / $0.6700 | Buy Now |
DISTI #
V72:2272_06445816
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Volatile Linear 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 Container: Cut Strips | Americas - 8975 |
|
$0.5642 / $0.6410 | Buy Now |
DISTI #
MCP4013T-103E/CH
|
Microchip Technology Inc | 10k, Voltage divider )potentiometer), with one terminal connected to ground, SOT-23, Projected EOL: ... more RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388677
|
RS | MCP4013T-103E/CH, Digi Potentiomtr 10kOhm 64-Pos Linear Serial-2Wire 6-Pin SOT-23 | Microchip Techno... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | MCP4013 Series Low-Cost 64-Step Volatile Digital Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel |
12000 Reel |
|
$0.5300 / $0.5400 | Buy Now |
Part Details for MCP4013T-103E/CH
MCP4013T-103E/CH CAD Models
MCP4013T-103E/CH Part Data Attributes
|
MCP4013T-103E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4013T-103E/CH
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.625 mm |
Alternate Parts for MCP4013T-103E/CH
This table gives cross-reference parts and alternative options found for MCP4013T-103E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4013T-103E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4023T-103E/CH | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4013T-103E/CH vs MCP4023T-103E/CH |
MCP4022-103E/CH | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4013T-103E/CH vs MCP4022-103E/CH |
MCP4014-103E/OT | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4013T-103E/CH vs MCP4014-103E/OT |
MCP4022T-103E/CH | Microchip Technology Inc | $1.1129 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4013T-103E/CH vs MCP4022T-103E/CH |
MCP4011T-103E/MC | Microchip Technology Inc | $0.6346 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4013T-103E/CH vs MCP4011T-103E/MC |
MCP4024T-103E/OT | Microchip Technology Inc | $0.6716 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4013T-103E/CH vs MCP4024T-103E/OT |
MCP4011T-103E/MS | Microchip Technology Inc | $0.5849 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4013T-103E/CH vs MCP4011T-103E/MS |
MCP4012T-103E/CH | Microchip Technology Inc | $0.6209 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4013T-103E/CH vs MCP4012T-103E/CH |
MCP4014T-103E/OT | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4013T-103E/CH vs MCP4014T-103E/OT |