-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7302
|
Newark | Non Volatile Digital Potentiometer, 10 Kohm, Single, 2 Wire, Serial, Linear, 20%, 2.7 V Rohs Compliant: Yes |Microchip MCP4022T-103E/CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$0.8320 / $1.0800 | Buy Now |
DISTI #
71J5285
|
Newark | Ic, digital Potentiometer, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP4022T-103E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
84R6256
|
Newark | Digital Potentiometer, 10Kohm, 64Step, Single, 6-Sot-23, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP4022T-103E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
DISTI #
MCP4022T-103E/CHCT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5865 In Stock |
|
$0.8000 / $1.0400 | Buy Now |
DISTI #
MCP4022T-103E/CH
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 6-Pin SOT-23 T/R - Bulk (Alt: MCP4022T-103E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0400 | Buy Now |
DISTI #
579-MCP4022T-103E/CH
|
Mouser Electronics | Digital Potentiometer ICs 10k U/D single 6-bit NV Rheostat RoHS: Compliant | 46009 |
|
$0.7990 / $0.9600 | Buy Now |
DISTI #
MCP4022T-103E/CH
|
Microchip Technology Inc | 10K, U /D Single, 6-bit NV, Rheostat, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
19140 Alternates Available |
|
$0.7600 / $1.0400 | Buy Now |
DISTI #
70388695
|
RS | Rheostat 10k, 64-step up/down NV, SOT23-6 | Microchip Technology Inc. MCP4022T-103E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | MCP4022 Series Non Volatile 64 Step 10 kOhm Digital Potentiometer - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 15000 Factory Stock |
|
$0.7510 / $0.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4022T-103E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4022T-103E/CH
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP4022T-103E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4022T-103E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4012T-103E/CH | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP4022T-103E/CH vs MCP4012T-103E/CH |