-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7007
|
Newark | Digital Potentiometer, 10 Kohm, 64 Steps, Single, Msop, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4011-103E/MS Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
MCP4011-103E/MS-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
892 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-103E/MS
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4011-103E/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4011-103E/MS
|
Mouser Electronics | Digital Potentiometer ICs 10k U/D single 6-bit V POT RoHS: Compliant | 2739 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V36:1790_06446609
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1305 | Americas - 6 |
|
$0.5138 | Buy Now |
DISTI #
MCP4011-103E/MS
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes | 24550 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70414807
|
RS | MCP4011-103E/MS, Digi Potentiometer 10kOhm 64-Pos Linear Serial-2Wire 8-Pin MSOP | Microchip Technology Inc. MCP4011-103E/MS RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5310 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
1100 In Stock 24500 Factory Stock |
|
$0.4271 / $0.5284 | Buy Now |
DISTI #
65631028
|
Verical | Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2250 | Americas - 1100 |
|
$0.6953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4011-103E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011-103E/MS
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4011-103E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011-103E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4011T-103E/MS | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4011-103E/MS vs MCP4011T-103E/MS |