Part Details for MCP3009 by Quality Technologies Corp
Overview of MCP3009 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MCP3009
MCP3009 CAD Models
MCP3009 Part Data Attributes
|
MCP3009
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MCP3009
Quality Technologies Corp
Triac Output Optocoupler,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER |
Alternate Parts for MCP3009
This table gives cross-reference parts and alternative options found for MCP3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MCP3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MCP3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Quality Technologies Corp | MCP3009 vs MOC3009 |
TLP3009 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MCP3009 vs TLP3009 |
MOC3009 | 6 Pin 2-Channel Optocoupler 6-PDIP | Texas Instruments | MCP3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MCP3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MCP3009 vs MOC3009 |
MOC3009 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MCP3009 vs MOC3009 |