There are no models available for this part yet.
Overview of MOC3009 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MOC3009 by Texas Instruments
Part Data Attributes for MOC3009 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
PLASTIC, DIP-6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Input Trigger Current-Nom
|
15 mA
|
Isolation Voltage-Max
|
7500 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
250 V
|
Alternate Parts for MOC3009
This table gives cross-reference parts and alternative options found for MOC3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3009 vs MOC3009 |
MCP3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC3009 vs MCP3009 |
MOC3009 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC3009 vs MOC3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC3009 vs MOC3009 |
MCP3009 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3009 vs MCP3009 |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3009 vs MOC3009 |