Part Details for MOC3009 by Harris Semiconductor
Overview of MOC3009 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3009
MOC3009 CAD Models
MOC3009 Part Data Attributes
|
MOC3009
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MOC3009
Harris Semiconductor
Triac Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 30 mA | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3009
This table gives cross-reference parts and alternative options found for MOC3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3009 | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3009 vs MCP3009 |
MOC3009 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | MOC3009 vs MOC3009 |
MCP3009 | Quality Technologies Corp | Check for Price | Triac Output Optocoupler, | MOC3009 vs MCP3009 |
MOC3009 | Isocom LTD | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3009 vs MOC3009 |
MOC3009 | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation | MOC3009 vs MOC3009 |
TLP3009 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3009 vs TLP3009 |
MOC3009 | Quality Technologies Corp | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3009 vs MOC3009 |
MOC3009 | QT Optoelectronics | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3009 vs MOC3009 |
MOC3009 | Texas Instruments | Check for Price | 6 Pin 2-Channel Optocoupler 6-PDIP | MOC3009 vs MOC3009 |